Gedore 6224190 Impact Socket 1/2" Internal Hexagon 8 mm

MPN
6224190
Brand
Gedore
EAN-13
4010886622414
Order Code
03-6920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore Kraft bit, model IN K 19 8, is a robust 8 mm Allen socket wrench bit. Designed for use with a 1/2" (12.5 mm) drive, it is ideal for tightening or loosening hex screws in various mechanical applications. Known for its durability, it is a reliable tool for both professional and DIY enthusiasts.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 8mm
DIN Standard DIN 3121
Downforce Allen
Length 44mm
Material Special steel
Max. Length 44mm
Weight 77g

Reviews

Be the first to submit a review

Trustpilot