Gedore 6224000 Impact Socket 1/2" Internal Hexagon 6 mm

MPN
6224000
Brand
Gedore
EAN-13
4010886622407
Order Code
03-6919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.40 £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore IN K 19 6 Allen Kraft bit is a high-quality 6 mm screwdriver bit designed for use with 1/2" socket wrench systems. It features robust construction suited for heavy-duty applications and ensures efficient torque transfer. Ideal for industrial and mechanical settings, this bit is perfect for driving and loosening Allen screws.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 6mm
DIN Standard DIN 3121
Downforce Allen
Length 44mm
Material Special steel
Max. Length 44mm
Weight 72g

Reviews

Be the first to submit a review

Trustpilot