Gedore 6199140 Impact Socket 1/4" Hex 17 mm

MPN
6199140
Brand
Gedore
EAN-13
4010886619919
Order Code
03-6892
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore K 20 17, part number 6199140, is a Kraft bit with a 17 mm size and a 1/4" (6.3 mm) drive. This tool is typically used with socket wrenches for fastening and loosening bolts or screws, offering durability and precision. It is ideal for mechanical work requiring reliable and robust tool bits.
Type Kraft bit
Drive Size 1/4" (6.3 mm)
SocketSize 17mm
DIN Standard DIN 3129
Length 26mm
Material Special steel
Max. Length 26mm
Weight 37g

Reviews

Be the first to submit a review

Trustpilot