Gedore 6197520 Impact Socket 1/2" TORX T55

MPN
6197520
Brand
Gedore
EAN-13
4010886619759
Order Code
03-6889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.41
10+ £39.46
50+ £39.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 22/11/2026

The Gedore ITX K 19 T55 Kraft bit is a high-quality socket wrench bit. It features a T55 star design with an 11.22 mm diameter, suitable for 1/2" (12.5 mm) drives. This tool is ideal for automotive and mechanical applications requiring precision and durability.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 11.22mm
DIN Standard DIN 3121
Downforce Star
Length 47mm
Material Special steel
Max. Length 47mm
Weight 84g

Reviews

Be the first to submit a review

Trustpilot