Gedore 6197360 Impact Socket 1/2" TORX T40

MPN
6197360
Brand
Gedore
EAN-13
4010886619735
Order Code
03-6888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gedore ITX K 19 T40 6197360 is a star Kraft bit measuring 6.65 mm and suitable for T40 socket wrench applications. This tool bit is designed for use with a 1/2 inch (12.5 mm) drive, making it ideal for heavy-duty tasks. It is commonly used in automotive and industrial settings for precise and efficient fastening.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 6.65mm
DIN Standard DIN 3121
Downforce Star
Length 47mm
Material Special steel
Max. Length 47mm
Weight 77g

Reviews

Be the first to submit a review

Trustpilot