Gedore 6197280 Impact Socket 1/2" TORX T30

MPN
6197280
Brand
Gedore
EAN-13
4010886619728
Order Code
03-6887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 22/11/2026

Manufactured by Gedore, the ITX K 19 T30 6197280 is a kraft bit with a 5.52 mm star head, fitting a T30 and a 1/2" socket wrench. It is designed for high torque applications, typically used in automotive and mechanical engineering. The bit is ideal for securely fastening or loosening star-shaped screws and bolts.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 5.52mm
DIN Standard DIN 3121
Downforce Star
Length 47mm
Material Special steel
Max. Length 47mm
Weight 75g

Reviews

Be the first to submit a review

Trustpilot