Gedore 6191750 Socket Wrench Insert 1/4" long, 6-point 5.5 mm

MPN
6191750
Brand
Gedore
EAN-13
4010886619179
Order Code
03-6877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 21/11/2026

The Gedore 20 L 5.5 socket wrench bit is a durable tool designed for precision tasks. With a 5.5 mm bit size and a 1/4" fitting, it is ideal for small-scale mechanical and electrical projects. This high-quality bit is frequently used for tasks requiring reliable torque transmission.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 5.5mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 50mm
Material properties chrome plated
Max. Length 50mm
Weight 19g

Reviews

Be the first to submit a review

Trustpilot