Gedore 6191240 Screwdriver Bit Socket 1/4" TX T30

MPN
6191240
Brand
Gedore
EAN-13
4010886619124
Order Code
03-6876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 6191240 ITX 20 T30 bit is a durable socket wrench bit designed for precision tasks. It features high-quality construction, making it ideal for both professional and home use. This tool bit is perfect for driving screws with ease and efficiency in various applications.
Type Bit
Drive Size 1/4"
Material Chromium-vanadium steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot