Gedore 6183810 Impact Socket 1" Hex 46 mm

MPN
6183810
Brand
Gedore
EAN-13
4010886618387
Order Code
03-6869
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 09/07/2026

Gedore's K 21 46 6183810 socket wrench bit is a robust Kraft bit measuring 46 mm with a 1-inch (25 mm) drive. Renowned for its durability and precision, it is a vital tool for mechanics and engineers. Typically used in heavy-duty applications, it ensures efficient tightening and loosening of fasteners.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 46mm
DIN Standard DIN 3129
Length 74mm
Material Special steel
Max. Length 74mm
Weight 974g

Reviews

Be the first to submit a review

Trustpilot