Gedore 6183490 Impact Socket 1" Hex 32 mm

MPN
6183490
Brand
Gedore
EAN-13
4010886618349
Order Code
03-6867
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 09/07/2026

The Gedore K 21 32 kraft bit is a 32 mm socket wrench bit designed for high torque applications. Manufactured by Gedore, it features a 1-inch (25 mm) drive compatible with heavy-duty tools. Ideal for industrial and mechanical tasks, it provides robust performance for securing or loosening large fasteners.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 32mm
DIN Standard DIN 3129
Length 57mm
Material Special steel
Max. Length 62mm
Weight 608g

Reviews

Be the first to submit a review

Trustpilot