Gedore 6182680 Impact Socket 1/2" Hex 27 mm

MPN
6182680
Brand
Gedore
EAN-13
4010886618264
Order Code
03-6866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore K 19 27 Kraft bit features a 27 mm size and a 1/2" (12.5 mm) drive. It is designed for heavy-duty applications, making it ideal for use with socket wrench bits. Manufactured by Gedore, this tool is known for its reliability and precision in industrial and mechanical settings.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 27mm
DIN Standard DIN 3129
Length 50mm
Material Special steel
Max. Length 50mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot