Gedore 6170240 Flexible Extension 1/4"

MPN
6170240
Brand
Gedore
EAN-13
4010886617021
Order Code
03-6847
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore 2088 Ratchet Extension, model number 6170240, is a durable tool with a 1/4" (6.3 mm) drive and a length of 120 mm. This extension is ideal for reaching difficult spaces when using a ratchet or screwdriver. Common applications include automotive repairs and maintenance tasks requiring precise access.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
DIN Standard DIN 3120
Length 120mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot