Gedore 6170080 Convertor 1/4" to 3/8"

MPN
6170080
Brand
Gedore
EAN-13
4010886617007
Order Code
03-6845
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Drive Size:

    1/2" (12.5 mm) 1/4" (6.3 mm) 3/8" (10 mm)
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 2030 6170080 bit enlarger is a robust tool designed to extend the reach of standard 1/4-inch screwdriver drives. Measuring 26 mm in length, this single-piece accessory is ideal for accessing hard-to-reach screws. It is commonly used in professional and DIY applications where precision and accessibility are required.
Type Bit enlarger
Drive Size 1/4" (6.3 mm)
DIN Standard DIN 3123
Length 26mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot