Gedore 6166800 Screwdriver Bit 1/2" 140 mm Internal Hexagon 10 mm

MPN
6166800
Brand
Gedore
EAN-13
4010886616680
Order Code
03-6844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £21.16 £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gedore screwdriver bit, model IN 19 LK 10-140, is a durable tool with a 10 mm hex size and a 1/2-inch (12.5 mm) drive. Known for precision and reliability, it is ideal for heavy-duty applications and professional use. This Allen screwdriver bit is perfect for fastening and unfastening hex screws in industrial and mechanical settings.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 10mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Weight 153g

Reviews

Be the first to submit a review

Trustpilot