Gedore 6166720 Socket 1/4" Hex 14 mm

MPN
6166720
Brand
Gedore
EAN-13
4010886616673
Order Code
03-6843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 202 availableBack-order availability date - 14/10/2026

The Gedore 6166720 is a 14 mm socket wrench bit designed for use with a 1/4" (6.3 mm) drive. This durable tool bit is ideal for precise tightening and loosening of fasteners in mechanical and automotive applications. Known for its quality, Gedore ensures this bit is built to withstand regular use in demanding environments.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 14mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 37g

Reviews

Be the first to submit a review

Trustpilot