Gedore 6166050 Socket 1/4" Hex 8 mm

MPN
6166050
Brand
Gedore
EAN-13
4010886616604
Order Code
03-6838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Gedore 6166050 is a socket wrench bit measuring 8 mm, known for its durability and precision. Designed for tackling various fastening tasks, it is ideal for both professional and DIY applications. This tool bit is perfect for use in situations where precise torque is essential.
Type Bits
Drive Size 1/4"
Socket Size 8mm
Material Chromium-vanadium steel
Length 25mm

Reviews

Be the first to submit a review

Trustpilot