Gedore 6165750 Socket 1/4" Hex 5,5 mm

MPN
6165750
Brand
Gedore
EAN-13
4010886616574
Order Code
03-6836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gedore manufactures the 20 5,5 bit, which is a 5.5 mm socket wrench bit designed for precision tasks. This tool bit has a 1/4" (6.3 mm) drive, making it compatible with various ratchets and drivers. It is typically used for tightening or loosening screws and fastening components in mechanical and maintenance work.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 5.5mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot