Gedore 6164780 Impact Socket 1/2" long, Hexagon 27 mm

MPN
6164780
Brand
Gedore
EAN-13
4010886616475
Order Code
03-6834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore K 19 L 27 is a durable Kraft bit, measuring 27 mm, designed for socket wrench use. Manufactured by Gedore, it features a 1/2" (12.5 mm) drive, making it suitable for heavy-duty applications. Typically used in automotive and industrial settings, this bit ensures efficient torque transfer.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 27mm
DIN Standard DIN 3121
Length 82mm
Material Special steel
Max. Length 82mm
Weight 396g

Reviews

Be the first to submit a review

Trustpilot