Gedore 6163890 Impact Socket 1/2" long, Hexagon 17 mm

MPN
6163890
Brand
Gedore
EAN-13
4010886616383
Order Code
03-6831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore Kraft bit K 19 L 17 is a high-quality 17 mm socket wrench bit designed for demanding applications. Featuring a 1/2 inch (12.5 mm) drive, it provides enhanced torque for efficient fastening tasks. Ideal for both professional and personal use, it excels in situations requiring precision and durability.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 17mm
DIN Standard DIN 3121
Length 80mm
Material Special steel
Max. Length 80mm
Weight 230g

Reviews

Be the first to submit a review

Trustpilot