Gedore 6163380 Impact Socket 1/2", Long Hex 10 mm

MPN
6163380
Brand
Gedore
EAN-13
4010886616338
Order Code
03-6830
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 172 availableBack-order availability date - 14/10/2026

The Gedore K 19 L 10 is a Kraft bit measuring 10 mm, designed for use with a 1/2-inch (12.5 mm) drive. It is a robust tool bit ideal for various mechanical applications, ensuring durability and reliability. This socket wrench bit is suitable for professional use in both automotive and industrial environments.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 10mm
DIN Standard DIN 3121
Length 77mm
Material Special steel
Max. Length 77mm
Weight 140g

Reviews

Be the first to submit a review

Trustpilot