Gedore 6162810 Screwdriver Bit 1/2" 140 mm Internal Hexagon 6 mm

MPN
6162810
Brand
Gedore
EAN-13
4010886616284
Order Code
03-6829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Gedore IN 19 LK 6-140 is a 6 mm Allen screwdriver bit designed for use with a 1/2" socket wrench. Ideal for precision work, it is suited for both industrial and DIY applications requiring reliable, robust tools. Manufactured by Gedore, this tool bit ensures high-quality performance for various fastening tasks.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Weight 91g

Reviews

Be the first to submit a review

Trustpilot