Gedore 6162730 Impact Socket 1/2" long, Hexagon 21 mm

MPN
6162730
Brand
Gedore
EAN-13
4010886616277
Order Code
03-6828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore K 19 L 21 Kraft bit, with a 21 mm size and 1/2" (12.5 mm) drive, is a robust socket wrench bit. Manufactured by Gedore, it is designed for high-torque applications, providing durability and reliability. This tool bit is ideal for professional mechanics and DIY enthusiasts needing precision and strength in fastening tasks.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 21mm
DIN Standard DIN 3121
Length 82mm
Material Special steel
Max. Length 82mm
Weight 306g

Reviews

Be the first to submit a review

Trustpilot