Gedore 6161410 Impact Socket 1/2" Hex 24 mm

MPN
6161410
Brand
Gedore
EAN-13
4010886616147
Order Code
03-6824
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore K 19 24 Kraft bit is a robust 24 mm socket wrench bit designed for heavy-duty tasks. It features a 1/2" (12.5 mm) drive, suitable for professional mechanical applications. This tool is ideal for use in automotive and industrial maintenance.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 24mm
DIN Standard DIN 3129
Length 45mm
Material Special steel
Max. Length 45mm
Weight 154g

Reviews

Be the first to submit a review

Trustpilot