Gedore 6161250 Impact Socket 1/2" Hex 22 mm

MPN
6161250
Brand
Gedore
EAN-13
4010886616123
Order Code
03-6823
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore K 19 22 6161250 Kraft bit is a durable socket wrench bit with a 22 mm size and a 1/2" (12.5 mm) drive. It is designed for high-torque applications, making it ideal for heavy-duty mechanical work. Typically, it is used in automotive and industrial environments to securely fasten or loosen large bolts.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 22mm
DIN Standard DIN 3129
Length 38mm
Material Special steel
Max. Length 38mm
Weight 142g

Reviews

Be the first to submit a review

Trustpilot