Gedore 6160950 Impact Socket 1/2" Hex 18 mm

MPN
6160950
Brand
Gedore
EAN-13
4010886616093
Order Code
03-6821
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore Kraft bit is an 18 mm socket wrench bit designed for use with a 1/2" (12.5 mm) drive. This durable tool bit is ideal for professional applications requiring high torque and precision. Typically used in mechanical and automotive settings, it ensures reliable and efficient fastening.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 18mm
DIN Standard DIN 3129
Length 38mm
Material Special steel
Max. Length 38mm
Weight 122g

Reviews

Be the first to submit a review

Trustpilot