Gedore 6159860 Screwdriver Bit Socket 1/2", Long XZN multi-point M12

MPN
6159860
Brand
Gedore
EAN-13
4010886615980
Order Code
03-6820
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore INX 19 L 12-100 XZN socket screwdriver bit features an M12 size and a 1/2" (12.5 mm) drive. It is designed for precision work and is ideal for use in automotive and mechanical applications. Made by Gedore, this high-quality tool ensures durability and reliability in demanding conditions.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size M12
Material Special steel
DIN Standard DIN 2324
Downforce XZN socket
Length 100mm
Material properties chrome plated
Max. Length 100mm
Weight 149g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot