Gedore 6157140 Screwdriver Bit 1/2" 180 mm Internal Hexagon 5 mm

MPN
6157140
Brand
Gedore
EAN-13
4010886615713
Order Code
03-6808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore IN 19 L 5-180 is a 5 mm Allen screwdriver bit designed for use with 1/2" (12.5 mm) socket wrenches. Manufactured by Gedore, this high-quality tool bit is ideal for precise fastening and loosening of hex socket head fasteners. It is commonly used in mechanical and assembly applications where reliability and accuracy are required.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 5mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 180mm
Material properties chrome plated
Max. Length 180mm
Rack size 483 mm (19")
Weight 131g

Reviews

Be the first to submit a review

Trustpilot