Gedore 6157060 Screwdriver Bit Socket 1/2" TORX T45

MPN
6157060
Brand
Gedore
EAN-13
4010886615706
Order Code
03-6807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore ITX 19 T45 is a star screwdriver bit with a 7.82 mm size designed for use with T 45 screws. It features a 1/2" (12.5 mm) drive, making it suitable for high-torque applications. This tool is ideal for mechanics and engineers requiring precision in fastening and unfastening star-patterned screws.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 7.82mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 55mm
Material properties chrome plated
Max. Length 55mm
Rack size 483 mm (19")
Weight 77g

Reviews

Be the first to submit a review

Trustpilot