Gedore 6156250 IN 19 PM Screwdriver Bit Socket Set 1/2" 9 pcs In-Hex 5-17 mm

MPN
6156250
Brand
Gedore
EAN-13
4010886615621
Order Code
64-9559
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This screwdriver bit set from Gedore includes 9 sockets suitable for use with in-hex screws.


  • Drive: 1/2in (12.5 mm)
  • Made from chrome plated chromium-vanadium alloy steel
  • Bit length 60mm
  • Supplied in blue steel case
  • Case dimensions 281 x 79 x 35mm
  • Manufacturer's part 6156250

Set includes the following size bits: 5, 6, 7, 8, 9, 10, 12, 14 and 17mm.

Type Socket set
Drive Size 1/2in
Number of Pieces 9
Drive 1/2in (12.5 mm)
Material Chrome Vanadium Steel
Measurement 5 to 17mm
Socket Type In hex

Reviews

Be the first to submit a review

Trustpilot