Gedore 6152690 Screwdriver Bit Socket 1/2", Long TORX T40

MPN
6152690
Brand
Gedore
EAN-13
4010886615263
Order Code
03-6787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.40
10+ £19.30
50+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Gedore offers the ITX 19 L T40-100, a robust star screwdriver bit with a 6.65 mm diameter and T40 tip, suitable for precise applications. The part features a 1/2 inch (12.5 mm) socket connection, ensuring compatibility with various socket wrench systems. Typically used in assembly and maintenance tasks, this tool provides reliability for both professional and DIY projects.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 6.65mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 100mm
Material properties chrome plated
Max. Length 100mm
Rack size 483 mm (19")
Weight 96g

Reviews

Be the first to submit a review

Trustpilot