Gedore 6145990 Screwdriver Bit 1/2" 160 mm Internal Hexagon 6 mm

MPN
6145990
Brand
Gedore
EAN-13
4010886614594
Order Code
03-6785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore IN 19 L 6-160 Allen screwdriver bit, part number 6145990, features a 6 mm hex tip and fits a 1/2" (12.5 mm) drive. It is designed for precision tightening and loosening of hex screws in mechanical and assembly tasks. This durable tool bit is ideal for professional use in automotive and industrial applications.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 160mm
Material properties chrome plated
Max. Length 160mm
Weight 123g

Reviews

Be the first to submit a review

Trustpilot