Gedore 6143940 Extension 1/2" 250 mm

MPN
6143940
Brand
Gedore
EAN-13
4010886614396
Order Code
03-6778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Gedore, the 1990-10 bit extension bar is a robust tool designed with a 1/2" (12.5 mm) drive. It extends the reach of screwdriver bits, making it ideal for accessing hard-to-reach screws in various applications. Typically used in automotive, mechanical, and DIY projects, it offers durability and precision in tightening or loosening fasteners.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot