Gedore 6143860 Extension 1/2" 125 mm

MPN
6143860
Brand
Gedore
EAN-13
4010886614389
Order Code
03-6777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Gedore bit extension bar is a durable tool designed for screwdriver applications, featuring a 1/2-inch (12.5 mm) drive. This high-quality extension allows for greater reach and flexibility when working in confined or hard-to-access spaces. It is ideal for both professional and home use, enhancing the versatility of hand tools.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Length 125mm

Reviews

Be the first to submit a review

Trustpilot