Gedore 6143430 Sliding T Bar 1/2" 292 mm

MPN
6143430
Brand
Gedore
EAN-13
4010886614341
Order Code
03-6775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 1987 6143430 Bit T-handle features a 1/2" (12.5 mm) drive and measures 292 mm in length. It is designed for efficient torque application, making it suited for various screwdriving tasks. Typically used in professional and DIY settings, this tool ensures durability and reliable performance.
Type Bit T-handle
Drive Size 1/2" (12.5 mm)
Overall Length 292mm
DIN Standard DIN 3122
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot