Gedore 6132310 Socket 1/2" Hex 29 mm

MPN
6132310
Brand
Gedore
EAN-13
4010886613238
Order Code
03-6763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 10/10/2026

The Gedore 19 29 6132310 is a high-quality socket wrench bit designed for durability and precision, with a length of 29 mm and a 1/2" (12.5 mm) drive. This tool bit is ideal for automotive and mechanical applications, providing reliable performance in professional settings. It is manufactured by Gedore, a brand renowned for engineering robust and dependable tools for diverse industries.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 29mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 43mm
Material properties chrome plated
Max. Length 43mm
Weight 181g

Reviews

Be the first to submit a review

Trustpilot