Gedore 6132070 Socket 1/2" Hex 26 mm

MPN
6132070
Brand
Gedore
EAN-13
4010886613207
Order Code
03-6761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 10/10/2026

The Gedore 19 26 6132070 is a socket wrench bit, measuring 26 mm and designed for use with a 1/2" drive. It is a durable tool bit suitable for various fastening applications, providing precise fit and torque. Ideal for professional and DIY use, it enhances efficiency in assembly and repair tasks.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 26mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 41.5mm
Material properties chrome plated
Max. Length 41.5mm
Rack size 483 mm (19")
Weight 148g

Reviews

Be the first to submit a review

Trustpilot