Gedore 6131850 Socket 1/2" Hex 24 mm

MPN
6131850
Brand
Gedore
EAN-13
4010886613184
Order Code
03-6759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gedore 19 24 socket wrench bit, model number 6131850, features a 24 mm size suitable for various applications. This high-quality tool bit is designed for durability and precision in demanding tasks. It is typically used in professional automotive and mechanical settings for tightening and loosening fasteners.
Type Bits
Drive Size 1/2"
Socket Size 24mm
Material Chromium-vanadium steel
Length 41.5mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot