Gedore 6129950 Extension 1/2" 305 mm

MPN
6129950
Brand
Gedore
EAN-13
4010886882887
Order Code
03-6750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.19
10+ £29.49
50+ £28.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 1990-12 6129950 ratchet extension is a robust tool with a 1/2 inch (12.5 mm) drive and a length of 305 mm, ideal for providing extra reach in tight spaces. Manufactured by Gedore, it features durable construction and precise engineering. This tool is typically used in automotive and mechanical applications where extended leverage and access are required.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 305mm
DIN Standard DIN 3123
Length 305mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot