Gedore 6124560 VDE Screwdriver Bit 1/2" Internal Hexagon 6 mm

Order Code:

03-6748

Brand: Gedore MPN: 6124560 EAN-13: 4010886612453
  • Quickly find another product in this range by Spanner size:

    5mm 6mm
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 22/05/2026

The Gedore VDE IN 19 6 is a 6 mm Allen VDE screwdriver bit designed for precision tasks, ensuring safety and reliability. This tool is part of the VDE range, meeting stringent European safety standards for electrical work. It is ideal for professionals needing insulated tools for installing and maintaining electrical systems.
Type VDE screwdriver bit
DIN Standard DIN 3120
Downforce Allen
Drive 1/2" (12.5 mm)
Length 106mm
Material Special steel
Max. Length 106mm
Spanner size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot