Gedore 6124480 VDE Screwdriver Bit 1/2" Internal Hexagon 5 mm

Order Code:

03-6747

Brand: Gedore MPN: 6124480 EAN-13: 4010886612446
  • Quickly find another product in this range by Spanner size:

    5mm 6mm
Qty Unit Price (Ex VAT)
1+ £32.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Gedore VDE IN 19 5 screwdriver bit is a 5 mm Allen VDE tool bit designed for safe electrical work. It features a 1/2" (12.5 mm) drive size and is suitable for use with socket wrenches. Ideal for professional electricians, this insulated screwdriver bit ensures compliance with VDE standards for high-voltage tasks.
Type VDE screwdriver bit
DIN Standard DIN 3120
Downforce Allen
Drive 1/2" (12.5 mm)
Length 106mm
Material Special steel
Max. Length 106mm
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot