Gedore 5703700 Pair of spare tips, straight, d 3.5 mm

MPN
5703700
Brand
Gedore
EAN-13
4010886570371
Order Code
03-6588
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gedore is the manufacturer of the 5703700 installation tool, designed for handling inner rings. This tool features a straight tip shape, making it suitable for precise applications. It is typically used in mechanical and industrial settings for installing rings efficiently.
Type Installation tools
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Suitable For Inner rings
Tip Shape Straight
Weight 72g

Reviews

Be the first to submit a review

Trustpilot