Gedore 5701760 Pair of spare tips, angled, d 4.5 mm

MPN
5701760
Brand
Gedore
EAN-13
4010886570173
Order Code
03-6587
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.70
10+ £19.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore 5701760 Spare Tip is designed for use with outer rings, featuring a 90° angled shape. Manufactured by Gedore, this durable spare tip is suitable for precision applications. It provides reliable performance in tasks requiring specific angled access.
Type Spare tip
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Suitable For Outer rings
Tip Shape 90° angle
Weight 140g

Reviews

Be the first to submit a review

Trustpilot