Gedore 4544350 Arc Punch 20 mm

MPN
4544350
Brand
Gedore
EAN-13
4017981570206
Order Code
03-6561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore hole punch features a 20 mm diameter for precision cutting. It is typically used for making clean, circular holes in various materials such as leather or cardboard. Suitable for both professional and DIY applications, this tool is designed for durability and efficiency.
Type Hole punch
Shank Diameter 20mm
Dim (Ø x L) 20 mm x 160 mm
Length 160mm
Material painted
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot