Gedore 4543890 Arc Punch 15 mm

MPN
4543890
Brand
Gedore
EAN-13
4017981570152
Order Code
03-6556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore hole punch, item number 4543890, features a 15 mm diameter, perfect for precise, clean holes. Manufactured by Gedore, it is known for its durability and accuracy. It is typically used in leather, fabric, and craft projects.
Type Hole punch
Shank Diameter 15mm
Dim (Ø) 15mm

Reviews

Be the first to submit a review

Trustpilot