Gedore 4543620 Arc Punch 13 mm

MPN
4543620
Brand
Gedore
EAN-13
4017981570138
Order Code
03-6555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore hole punch 4543620 is a precision tool with a 13 mm size, designed for accurate cutting. Manufactured by Gedore, it ensures durability and reliability. Ideal for leather, paper, and similar materials, it is suitable for both professional and DIY applications.
Type Hole punch
Shank Diameter 13mm
Dim (Ø) 13mm

Reviews

Be the first to submit a review

Trustpilot