Gedore 4533230 Water Pump Pliers 175 mm

Order Code:

03-6540

Brand: Gedore MPN: 4533230 EAN-13: 4017981914413
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 29/04/2026

The Gedore pipe wrench, model 914417 4533230, measures 175 mm in length. Known for its durability, it features robust construction suitable for gripping and turning pipes. This tool is typically used in plumbing and maintenance tasks.
Type Pipe wrench
DIN Standard DIN ISO 8976
Length 175mm
Material Chromium-vanadium steel
Range (max.) 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot