Gedore 4515410 Ideal scissors With Lever transmission on the right 260 mm

MPN
4515410
Brand
Gedore
EAN-13
4017981424066
Order Code
03-6539
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 424026 tin snip features a lever action for enhanced cutting performance, suitable for materials up to 1.8 mm thick. This Ideal pattern snip is 260 mm in length, designed for precision and durability in sheet metal work. Typically used in construction and metal fabrication, it provides efficiency and ease for cutting tasks.
Type Tin snip
Type of Cut Right Handed
Overall Length 260mm
Cutting power (max.) 1.2mm
Suitable For Sheet metal

Reviews

Be the first to submit a review

Trustpilot