Gedore 4515330 Continuous Shear right-hand cutting 350 mm

MPN
4515330
Brand
Gedore
EAN-13
4017981423359
Order Code
03-6538
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore Pelican pattern snips, model 423035, feature a 350 mm length and are ideal for professional cutting tasks. These tin snips are designed for precise and easy cutting of sheet metal. Typical applications include use in construction, HVAC, and metalworking.
Type Tin snip
Type of Cut Right Handed
Overall Length 350mm
Cutting power (max.) 1mm
Suitable For Sheet metal

Reviews

Be the first to submit a review

Trustpilot