Gedore 4513980 Tin Snips 250 mm

MPN
4513980
Brand
Gedore
EAN-13
4017981420259
Order Code
03-6537
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

Gedore tin snips 250 mm are designed for precision cutting through sheet metal. These robust snips are an essential tool for metalworking and construction tasks. Manufactured by Gedore, they offer durability and precise control.
Type Tin snip
Type of Cut Precise
Overall Length 250mm
Cutting power (max.) 1mm
Suitable For Sheet metal

Reviews

Be the first to submit a review

Trustpilot