Gedore 4508980 Valve Holder Venti-Quick 120 mm

MPN
4508980
Brand
Gedore
EAN-13
4017981312004
Order Code
03-6535
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 144 availableBack-order availability date - 14/11/2026

The Gedore 4508980 speciality screwdriver is a precision tool designed for specific tasks. It features a robust build quality suitable for demanding professional use. This screwdriver is ideal for intricate mechanical and electronic applications where precise control is required.
Type Speciality screwdriver
Dim (L x W x H) 120 x 115 x 34 mm
Height 34mm
Length 120mm
Material Aluminium
Weight 0.26kg
Width 115mm

Reviews

Be the first to submit a review

Trustpilot